Murrelektronik 85072 Rail Mounted PSU DIN 28V DC 24A 1 Output

Image Representative of Range

Murrelektronik 85072 Rail Mounted PSU DIN 28V DC 24A 1 Output

MPN
85072
EAN-13
4048879282475
Order Code
05-5108
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £305.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik 85072 Rail mounted PSU is a robust industrial power supply unit providing 28 V DC at 24 A with a single output. Designed for DIN rail mounting, this PSU is ideal for powering industrial automation systems and other demanding electrical applications. It ensures consistent and efficient power delivery for various industrial environments.
Type Rail mounted PSU (DIN)
Nominal value output current 1 24A
Number of Outputs 1
. emperature 0°C
Depth 247mm
Dimensions (L x W x H) 247 x 84 x 209mm
Efficiency 90%
Height 209mm
Input Voltage 360 - 550V
Inputs 1.2A
Max. output current 1 24A
Maximum input voltage [AC] 550V
Maximum Operating Temperature +60°C
Maximum Temperature +60°C
Minimum Input Voltage [AC] 360V
Nominal value output voltage 1 [DC] 28V
Operating temperature ( .) 0°C
Output type (power supply units) Adjustable
Phases 3
Width 84mm

Reviews

Be the first to submit a review

Trustpilot