Murrelektronik 7000-99601-0000000 Sensor/Actuator Splitter 5-Pin Plug

Image Representative of Range

Murrelektronik 7000-99601-0000000 Sensor/Actuator Splitter 5-Pin Plug

MPN
7000-99601-0000000
EAN-13
4048879113915
Order Code
05-5626
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £37.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik's 7000-99601-0000000 is a sensor/actuator splitter/adapter featuring a straight plug with five pins. It is used to simplify electrical connections in automation systems, enhancing the interface between sensors or actuators and control systems. This component is suitable for applications in industrial environments where multiple connections to sensors and actuators are required.
Connector 1 PushPull Power
Type Sensor/actuator splitter/adapter
Conductor Cross Section 2.50mm²
Connection Push-fit
IP Rating IP65 (when installed), IP67 (when installed)
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Current 16A
Seal Type Push-Pull

Reviews

Be the first to submit a review

Trustpilot