Murrelektronik 7000-99401-0000000 Sensor/Actuator Splitter 9-Pin Adapter

Image Representative of Range

Murrelektronik 7000-99401-0000000 Sensor/Actuator Splitter 9-Pin Adapter

MPN
7000-99401-0000000
EAN-13
4048879303620
Order Code
05-5625
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £45.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 24/10/2026

Manufactured by Murrelektronik, the 7000-99401-0000000 is a sensor/actuator splitter/adapter featuring a straight plug and straight socket with 9 pins. This component is typically used to facilitate connections in automation systems, enhancing signal distribution between devices. It is ideal for industrial applications requiring reliable communication and connection solutions.
Connector 1 D-SUB
Type Sensor/actuator splitter/adapter
Coding B
Connection Push-fit
IP Rating IP30
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot