Murrelektronik 7000-78021-9611000 Sensor/Actuator Connector 7/8 5 Pin 10m

Image Representative of Range

Murrelektronik 7000-78021-9611000 Sensor/Actuator Connector 7/8" 5 Pin 10m

MPN
7000-78021-9611000
EAN-13
4048879135207
Order Code
05-5563
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    3m 10m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £116.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik sensor/actuator connector, model 7000-78021-9611000, features a straight 7/8" socket with 5 pins and a cable length of 10.00 metres. It is designed for reliable signal and power transmission in industrial automation applications. This robust connector is an ideal choice for harsh environments and demanding applications, ensuring secure connections.
Connector 1 7/8"
Connector 2 Open cable ends
Colour Grey
Length 10m
Type Sensor/actuator connector
Cable Diameter 8.7mm
Cross-section (sensor/actuator wiring) 1.5mm²
Diameter 8mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 12A
Nominal Voltage 1000V AC
Thread Type 7/8"

Reviews

Be the first to submit a review

Trustpilot