Murrelektronik Modular Accessories Sensor/actuator connector 615332

The sensor/actuator connectors manufactured by Murrelektronik, characterised by varying lengths and pin configurations, serve as essential components in electrical systems.
Description Image Product Buy Pricing (Ex VAT) Length Connector 1 Connector 2 Colour Type Cable Diameter Cross-section (sensor/actuator wiring) Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-78021-9610300 Sensor/Actuator Connector 7/8" 3m 5 Pin
Murrelektronik 7000-78021-9610300 Sensor/Actuator Connector 7/8" 3m 5 Pin
Extended range
Order code: 05-5562
MPN: 7000-78021-9610300

Back order - 5 availableBack-order availability date - 16/11/2026
1+ £108.45
Price per unit Ex VAT
3m 7/8" Open cable ends Grey Sensor/actuator connector 8.7mm 1.5mm² 8mm IP67 PUR +85°C -25°C 12A 1000V AC 7/8"
Murrelektronik 7000-78021-9611000 Sensor/Actuator Connector 7/8" 5 Pin 10m
Murrelektronik 7000-78021-9611000 Sensor/Actuator Connector 7/8" 5 Pin 10m
Standard range
Order code: 05-5563
MPN: 7000-78021-9611000

Despatched within 4 working days - 3 in stock
1+ £116.06
Price per unit Ex VAT
10m 7/8" Open cable ends Grey Sensor/actuator connector 8.7mm 1.5mm² 8mm IP67 PUR +85°C -25°C 12A 1000V AC 7/8"

Trustpilot