Murrelektronik 7000-58001-2270300 Twin Connector Black Cable 1pc

Image Representative of Range

Murrelektronik 7000-58001-2270300 Twin Connector Black Cable 1pc

MPN
7000-58001-2270300
EAN-13
4048879137874
Order Code
05-5060
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik twin connector with connection cable is a black, high-quality component designed for optimal electrical connectivity. It features a robust construction suitable for industrial automation and machinery applications. This product is ideal for use in environments requiring reliable and efficient power and signal transmission.
Type Twin connector + lead
Coil Voltage 300V AC
Cable cross section 4x 0.75mm²
Cable Length 3.00m
Cable Ø 7mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 4
Total no. of pins 4
Weight 298g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot