Murrelektronik 7000-44761-7960500 Sensor/Actuator Connector M12 x 1 5m

Image Representative of Range

Murrelektronik 7000-44761-7960500 Sensor/Actuator Connector M12 x 1 5m

MPN
7000-44761-7960500
EAN-13
4048879432191
Order Code
05-5525
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    5m 10m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £135.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Murrelektronik offers a sensor/actuator connector with part number 7000-44761-7960500. This right-angle M12 x 1 plug features a 5.00 m RJ45 plug enclosure with 4 pins. It is typically used in industrial automation applications to connect sensors and actuators efficiently.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot