Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615355

The parts referenced are sensor and actuator connectors manufactured by Murrelektronik, typically featuring M12 x 1 configurations with varying lengths for diverse applications.
Description Image Product Buy Pricing (Ex VAT) Length Connector 1 Connector 2 Colour Type Cable Diameter Coding Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-44761-7960500 Sensor/Actuator Connector M12 x 1 5m
Murrelektronik 7000-44761-7960500 Sensor/Actuator Connector M12 x 1 5m
Standard range
Order code: 05-5525
MPN: 7000-44761-7960500

Despatched within 4 working days - 7 in stock
1+ £135.28
Price per unit Ex VAT
5m M12 RJ45 plug Green Sensor/actuator connector (pre-fab) 6.7mm D 6.7mm IP67 PUR +85°C -25°C 1.5A 300V M12 x 1
Murrelektronik 7000-44761-7961000 M12 Right Angle Sensor Connector 10m
Murrelektronik 7000-44761-7961000 M12 Right Angle Sensor Connector 10m
Extended range
Order code: 05-5526
MPN: 7000-44761-7961000

Available to back orderBack order, lead time 3 weeks
1+ £79.29
Price per unit Ex VAT
10m M12 RJ45 plug Green Sensor/actuator connector (pre-fab) 6.7mm D 6.7mm IP67 PUR +85°C -25°C 1.5A 300V M12 x 1

Trustpilot