Murrelektronik 7000-44571-7960500 Connector M12 4-Pin 5m Cable

MPN
7000-44571-7960500
EAN-13
4048879423021
Order Code
05-5495
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.40m 5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/10/2026

The Murrelektronik 7000-44571-7960500 is a pre-fabricated sensor/actuator connector featuring a straight M12 x 1 plug and socket. It has a 5.00 metre cable length and supports four pins, suitable for reliable industrial signal transmission. Commonly used in automation and machinery, it ensures robust connectivity for sensors and actuators.
Connector 1 M12
Connector 2 M12
Colour Green
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot