Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615353

Murrelektronik manufactures connectors and cables characterised by their M12 compatibility and varying lengths, suitable for a range of industrial applications.
Description Image Product Buy Pricing (Ex VAT) Length Connector 1 Connector 2 Colour Type Cable Diameter Coding Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-44561-7960040 Connector M12 Right Angle 4-Pin 0.40m
Murrelektronik 7000-44561-7960040 Connector M12 Right Angle 4-Pin 0.40m
Standard range
Order code: 05-5494
MPN: 7000-44561-7960040

Despatched within 4 working days - 1 in stock
1+ £23.78
Price per unit Ex VAT
0.40m M12 M12 Green Sensor/actuator connector (pre-fab) 6.7mm D 6.7mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V M12 x 1
Murrelektronik 7000-44571-7960500 Connector M12 4-Pin 5m Cable
Murrelektronik 7000-44571-7960500 Connector M12 4-Pin 5m Cable
Extended range
Order code: 05-5495
MPN: 7000-44571-7960500

Back order - 4 availableBack-order availability date - 03/10/2026
1+ £43.91
Price per unit Ex VAT
5m M12 M12 Green Sensor/actuator connector (pre-fab) 6.7mm D 6.7mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V M12 x 1

Trustpilot