Murrelektronik 7000-42021-0000000 Solenoid Connector 3-Pin Black

Image Representative of Range

Murrelektronik 7000-42021-0000000 Solenoid Connector 3-Pin Black

MPN
7000-42021-0000000
EAN-13
4048879143301
Order Code
05-5058
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.96
10+ £16.95
50+ £13.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik solenoid connector, model 7000-42021-0000000, features a black square design with three pins, ideal for reliable electrical connections. Its durable construction makes it suitable for industrial automation systems and machinery. The product is available in a single piece package.
Type Square connector
Coil Voltage 24V AC
Circuit layout description incl. yellow LED
Connection M12 plug
Display LED
Factory colour Black
Fastening Type M12
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 BI standard
Number of pins 3
Pins 3
Total no. of pins 3
Weight 30g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot