Murrelektronik 7000-41191-0000000 T-Piece Plug & Socket Straight

Image Representative of Range

Murrelektronik 7000-41191-0000000 T-Piece Plug & Socket Straight

MPN
7000-41191-0000000
EAN-13
4048879144797
Order Code
05-5470
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £21.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 85 availableBack-order availability date - 03/10/2026

The Murrelektronik 7000-41191-0000000 is a T piece connector with straight plug and socket configurations. This component is typically used in industrial automation to facilitate electrical connections within complex systems. Its robust design ensures reliable performance in various environments.
Connector 1 M12
Connector 2 M12
Type T piece
Coding A
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot