Murrelektronik 7000-40501-3310100 M12 Sensor Connector 1m 4 Pins

Image Representative of Range

Murrelektronik 7000-40501-3310100 M12 Sensor Connector 1m 4 Pins

MPN
7000-40501-3310100
EAN-13
4048879165761
Order Code
05-5444
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Murrelektronik sensor/actuator connector 7000-40501-3310100 features a straight M12 x 1 plug with a 1.00 m cable and four pins. As it is pre-fabricated and reliable, it is typically used in industrial automation for connecting sensors and actuators. Its sturdy construction ensures durability in harsh environments.
Connector 1 M12
Connector 2 M12
Colour Grey
Length 1m
Type Sensor/actuator connector (pre-fab)
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.9mm
IP Rating IP65, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot