Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615346

Murrelektronik offers a range of sensor and actuator connectors, characterised by their M12 compatibility and various lengths, suitable for reliable industrial connectivity solutions.
Description Image Product Buy Pricing (Ex VAT) Colour Length Cable Diameter Diameter Nominal Voltage Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) IP Rating Material Maximum Temperature Min. temperature Nominal Current Thread Type
Murrelektronik 7000-40501-3310100 M12 Sensor Connector 1m 4 Pins
Murrelektronik 7000-40501-3310100 M12 Sensor Connector 1m 4 Pins
Standard range
Order code: 05-5444
MPN: 7000-40501-3310100

Despatched within 4 working days - 6 in stock
1+ £44.62
Price per unit Ex VAT
Grey 1m 5.9mm M12 M12 Sensor/actuator connector (pre-fab) A 0.34mm² IP65, IP67 PUR +85°C -25°C 4A M12 x 1
Murrelektronik 7000-40501-6410750 Sensor/Actuator Connector M12 7.5m 4-Pin
Murrelektronik 7000-40501-6410750 Sensor/Actuator Connector M12 7.5m 4-Pin
Extended range
Order code: 05-5445
MPN: 7000-40501-6410750

Available to back orderBack order, lead time 11 days
1+ £79.13
Price per unit Ex VAT
Black 7.5m 5.3mm 5.3mm 300V AC M12 M12 Sensor/actuator connector (pre-fab) A 0.34mm² IP65, IP67 PUR +85°C -25°C 4A M12 x 1

Trustpilot