Murrelektronik 7000-29301-0000000 Solenoid Connector Black/Transparent

Image Representative of Range

Murrelektronik 7000-29301-0000000 Solenoid Connector Black/Transparent

MPN
7000-29301-0000000
EAN-13
4048879187497
Order Code
05-5034
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £37.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 12/11/2026

The Murrelektronik solenoid connector, model 7000-29301-0000000, is a black and transparent square connector used for electrical connections in automation systems. It is sold as a single piece and features compatibility with various solenoid valves. This connector is commonly used in industrial settings to ensure secure and reliable connections.
Type Square connector
Coil Voltage 230V DC/AC
Colour Black, Transparent
Compatible with (details) Button
Connection Screw terminal
Display LED
IP Rating IP65
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 2 A standard
Number of pins 4
Solenoid Action N/A
Total no. of pins 4
Weight 38g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot