Murrelektronik 7000-18061-2260500 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18061-2260500 Solenoid Connector Black 1pc

MPN
7000-18061-2260500
EAN-13
4048879192590
Order Code
05-5015
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's solenoid connector, model 7000-18061-2260500, features a square connector with a moulded lead. This robust connector is renowned for its durability and reliability, making it ideal for use in challenging industrial environments. Typical applications include automation systems and machinery requiring secure electrical connections.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 5.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 292g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot