Murrelektronik 7000-17061-2071000 Right Angle Sensor/Actuator Connector 8-Pin

Image Representative of Range

Murrelektronik 7000-17061-2071000 Right Angle Sensor/Actuator Connector 8-Pin

MPN
7000-17061-2071000
EAN-13
4048879596206
Order Code
05-5385
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-17061-2071000 sensor/actuator connector is designed as a right-angle socket with a length of 10.00 m and features 8 pins (RJ). Manufactured by Murrelektronik, this robust connector is ideal for use in industrial automation environments where reliable sensor and actuator connections are required. It can be typically used in applications that demand durable and secure connections in challenging conditions.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 10m
Type Sensor/actuator connector
Cable Diameter 6.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 6.0mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot