Murrelektronik Modular Accessories Sensor/actuator connector 615319

The group of parts manufactured by Murrelektronik includes right angle sensor and actuator connectors, characterised by varying pin configurations and cable lengths.
Description Image Product Buy Pricing (Ex VAT) Cable Diameter Diameter Material Connector 1 Connector 2 Colour Length Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-17061-2071000 Right Angle Sensor/Actuator Connector 8-Pin
Murrelektronik 7000-17061-2071000 Right Angle Sensor/Actuator Connector 8-Pin
Standard range
Order code: 05-5385
MPN: 7000-17061-2071000

Despatched within 4 working days - 2 in stock
1+ £29.63
Price per unit Ex VAT
6.0mm 6.0mm PVC M12 Open cable ends Grey 10m Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 2A 300V AC M12
Murrelektronik 7000-17061-2921000 Sensor Connector 10m 8-Pin Right Angle
Murrelektronik 7000-17061-2921000 Sensor Connector 10m 8-Pin Right Angle
Extended range
Order code: 05-5386
MPN: 7000-17061-2921000

Available to back orderBack order, lead time 3 weeks
1+ £33.82
Price per unit Ex VAT
5.8mm 5.8mm PUR M12 Open cable ends Grey 10m Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 2A 300V AC M12

Trustpilot