Murrelektronik 7000-15601-9420020 M12 Sensor/Actuator Connector 8-Pin

Image Representative of Range

Murrelektronik 7000-15601-9420020 M12 Sensor/Actuator Connector 8-Pin

MPN
7000-15601-9420020
EAN-13
4048879687225
Order Code
05-5377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Murrelektronik 7000-15601-9420020 is a sensor/actuator connector with an M12 x 1 plug, featuring a straight design and a cable length of 0.20 metres. It has 8 pins, making it suitable for complex signal transmissions in industrial automation systems. Typical applications include connecting sensors and actuators in machinery and control equipment.
Connector 1 M12
Connector 2 Open cable ends
Length 0.2m
Type Sensor/actuator connector
Coding Y
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 6A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot