Murrelektronik Modular Accessories Sensor/actuator connector 615316

Murrelektronik specialises in the production of sensor and actuator connectors that include plug and M12 variants with multiple pin configurations.
Description Image Product Buy Pricing (Ex VAT) Connector 2 Length Coding Connection Material Nominal Current Mounting Seal Type Thread Type Connector 1 Type IP Rating Maximum Temperature Min. temperature
Murrelektronik 7000-15041-0000000 Sensor/Actuator Connector 6 Pins Plug
Murrelektronik 7000-15041-0000000 Sensor/Actuator Connector 6 Pins Plug
Standard range
Order code: 05-5376
MPN: 7000-15041-0000000

Despatched within 4 working days - 6 in stock
1+ £10.99
Price per unit Ex VAT
A Push-fit 4A M12 Sensor/actuator connector IP67 +85°C -25°C
Murrelektronik 7000-15601-9420020 M12 Sensor/Actuator Connector 8-Pin
Murrelektronik 7000-15601-9420020 M12 Sensor/Actuator Connector 8-Pin
Standard range
Order code: 05-5377
MPN: 7000-15601-9420020

Despatched within 4 working days - 27 in stock
1+ £57.00
Price per unit Ex VAT
Open cable ends 0.2m Y Copper alloy 6A Front panel fitting Screw-on M12 x 1 M12 Sensor/actuator connector IP67 +85°C -25°C

Trustpilot