Murrelektronik 7000-13565-9720020 Sensor/Actuator Connector M12x1 Socket 5-Pin

Image Representative of Range

Murrelektronik 7000-13565-9720020 Sensor/Actuator Connector M12x1 Socket 5-Pin

MPN
7000-13565-9720020
EAN-13
4048879330251
Order Code
05-5363
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 03/10/2026

Murrelektronik offers a sensor/actuator connector with the part number 7000-13565-9720020. It is an M12 x 1 socket with 5 pins and includes a built-in length of 0.20 metres. This connector is typically used in industrial automation for reliable connection of sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Length 0.2m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Rear panel fitting
Nominal Current 4A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot