Murrelektronik Modular Accessories Sensor/actuator connector 615314

The components referenced are a range of sensor and actuator M12 connectors manufactured by Murrelektronik.
Description Image Product Buy Pricing (Ex VAT) Length Mounting Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Seal Type Thread Type
Murrelektronik 7000-13562-9720100 M12 Sensor Connector 5-Pin 1m Socket
Murrelektronik 7000-13562-9720100 M12 Sensor Connector 5-Pin 1m Socket
Standard range
Order code: 05-5362
MPN: 7000-13562-9720100

Despatched within 4 working days - 28 in stock
1+ £11.18
Price per unit Ex VAT
1m Front panel fitting M12 Open cable ends Sensor/actuator connector A 0.34mm² 1.3mm IP67 Copper alloy +85°C -25°C 4A 300V AC Screw-on M12 x 1
Murrelektronik 7000-13565-9720020 Sensor/Actuator Connector M12x1 Socket 5-Pin
Murrelektronik 7000-13565-9720020 Sensor/Actuator Connector M12x1 Socket 5-Pin
Extended range
Order code: 05-5363
MPN: 7000-13565-9720020

Back order - 25 availableBack-order availability date - 27/10/2026
1+ £15.98
Price per unit Ex VAT
0.2m Rear panel fitting M12 Open cable ends Sensor/actuator connector A 0.34mm² 1.3mm IP67 Copper alloy +85°C -25°C 4A 300V AC Screw-on M12 x 1

Trustpilot