Murrelektronik 7000-13105-8030100 Sensor/Actuator Connector M12 Plug 1m 5-Pin

Order Code:

05-5310

Brand: Murr Elektronik MPN: 7000-13105-8030100 EAN-13: 4048879200912
Qty Unit Price (Ex VAT)
1+ £32.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

The Murrelektronik 7000-13105-8030100 is a sensor/actuator connector with an M12 x 1 straight plug and a 1.00 m cable. It features 5 pins and is commonly used for reliable signal and data transmission in industrial automation systems. This connector is designed for robust connections in harsh environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Violet
Length 1m
Type Sensor/actuator connector
Cable Diameter 6.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 6.9mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot