Murrelektronik Modular Accessories Sensor/actuator connector 615301

The Murrelektronik sensor/actuator connectors, including the M12 plug models, are essential components designed for reliable and efficient electrical connections, utilised in various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Length Cross-section (sensor/actuator wiring) Connector 1 Connector 2 Colour Type Cable Diameter Coding Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-13105-8030100 Sensor/Actuator Connector M12 Plug 1m 5-Pin
Murrelektronik 7000-13105-8030100 Sensor/Actuator Connector M12 Plug 1m 5-Pin
Standard range
Order code: 05-5310
MPN: 7000-13105-8030100

Despatched within 4 working days - 24 in stock
1+ £32.87
Price per unit Ex VAT
1m 0.34mm² M12 Open cable ends Violet Sensor/actuator connector 6.9mm A 6.9mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V M12 x 1
Murrelektronik 7000-13105-8030200 M12 Sensor/Actuator Connector 5-Pin 2m
Murrelektronik 7000-13105-8030200 M12 Sensor/Actuator Connector 5-Pin 2m
Standard range
Order code: 05-5311
MPN: 7000-13105-8030200

Despatched within 4 working days - 7 in stock
1+ £23.03
Price per unit Ex VAT
2m 0.25mm² M12 Open cable ends Violet Sensor/actuator connector 6.9mm A 6.9mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V M12 x 1

Trustpilot