Murrelektronik 7000-12291-6340500 M12 Sensor Connector 5m 4-Pin Straight

Order Code:

05-5259

Brand: Murr Elektronik MPN: 7000-12291-6340500 EAN-13: 4048879209168
  • Quickly find another product in this range by Colour:

    Black Grey
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Murrelektronik sensor/actuator connector, model 7000-12291-6340500, features an M12 x 1 socket that is straight and equipped with four pins. With a cable length of 5.00 metres, this connector is well-suited for industrial automation applications. It is designed to facilitate reliable connectivity for sensors and actuators in various machinery and equipment.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot