Murrelektronik Modular Accessories Sensor/actuator connector 615276

The group consists of sensor connectors manufactured by Murrelektronik, featuring M12 sockets and connectors with various configurations and specifications.
Description Image Product Buy Pricing (Ex VAT) Colour Connector 1 Connector 2 Length Type Cable Diameter Coding Cross-section (sensor/actuator wiring) Diameter Material Max. temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-12291-2340500 Sensor Connector M12 Socket 5m 4 Pins
Murrelektronik 7000-12291-2340500 Sensor Connector M12 Socket 5m 4 Pins
Standard range
Order code: 05-5258
MPN: 7000-12291-2340500

38 in stock, despatched in 4 working days
1+ £15.55
Price per unit Ex VAT
Grey M12 Open cable ends 5m Sensor/actuator connector 4.5mm A 0.34mm² 4.5mm PUR +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-12291-6340500 M12 Sensor Connector 5m 4-Pin Straight
Murrelektronik 7000-12291-6340500 M12 Sensor Connector 5m 4-Pin Straight
Standard range
Order code: 05-5259
MPN: 7000-12291-6340500

5 in stock, despatched in 4 working days
1+ £22.24
Price per unit Ex VAT
Black M12 Open cable ends 5m Sensor/actuator connector 4.5mm A 0.34mm² 4.5mm PUR +85°C -25°C 4A 300V AC M12 x 1


Trustpilot