Murrelektronik 7000-12181-6330150 M12 Sensor/Actuator Connector 1.50m 3 Pin

Image Representative of Range

Murrelektronik 7000-12181-6330150 M12 Sensor/Actuator Connector 1.50m 3 Pin

MPN
7000-12181-6330150
EAN-13
4048879213509
Order Code
05-5241
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.97
5+ £12.58
10+ £11.82
25+ £10.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's 7000-12181-6330150 sensor/actuator connector features a straight M12 x 1 socket design with three pins. It comes with a 1.50-metre cable, suitable for providing reliable connections in automation and industrial applications. This robust connector is ideal for sensors, actuators, and other networked devices requiring secure signal transmission.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 1.5m
Type Sensor/actuator connector
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot