Murrelektronik Modular Accessories Sensor/actuator connector 615272

The Murrelektronik sensor and actuator connectors are characterised by their M12 design, multiple pin options, and varied cable lengths.
Description Image Product Buy Pricing (Ex VAT) Length Cable Diameter Diameter Material Connector 1 Connector 2 Colour Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-12181-6130500 M12 Sensor Connector 3-Pin 5m
Murrelektronik 7000-12181-6130500 M12 Sensor Connector 3-Pin 5m
Standard range
Order code: 05-5240
MPN: 7000-12181-6130500

Despatched within 4 working days - 6 in stock
1+ £8.12
Price per unit Ex VAT
5m 4.6mm 4.6mm PVC M12 Open cable ends Black Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-12181-6330150 M12 Sensor/Actuator Connector 1.50m 3 Pin
Murrelektronik 7000-12181-6330150 M12 Sensor/Actuator Connector 1.50m 3 Pin
Standard range
Order code: 05-5241
MPN: 7000-12181-6330150

Despatched within 4 working days - 2 in stock
1+ £13.57
5+ £13.07
10+ £12.22
25+ £10.73
Price per unit Ex VAT
1.5m 4.1mm 4.1mm PUR M12 Open cable ends Black Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1

Trustpilot