Murrelektronik 6686346 Control Transformer 230 V 40 VA for Rail Mounting

MPN
6686346
EAN-13
4048879066075
Order Code
05-4963
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £51.12
10+ £43.91
50+ £37.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik control transformer is an isolation type with a primary voltage of 1 x 230 V and a secondary voltage of 400 V 1 x 230 V AC. It has a power rating of 40 VA, making it suitable for various automation and power supply applications. Typical usage includes controlling and isolating electrical systems in an industrial setting.
Type Control transformer
Primary Voltages 1 x 230 V, 400 V
Secondary Voltages 1 x 230 V AC
Power Rating 40VA
Height 79mm
Length 93mm
Width 78mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 93 x 78 x 79 mm
Frequency 50 - 60Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards Complies with EN 61558 · Contact protection as per EN 60529

Reviews

Be the first to submit a review

Trustpilot