Murrelektronik 6686345 Safety Transformer 230/400V to 24V AC 250VA

Image Representative of Range

Murrelektronik 6686345 Safety Transformer 230/400V to 24V AC 250VA

MPN
6686345
EAN-13
4048879066082
Order Code
05-4962
Country of Origin
Czech Republic
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £163.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Murrelektronik safety transformer 6686345 converts a primary voltage of 230/400 V AC to a secondary voltage of 24 V AC with a power rating of 250 VA. This device is compact with dimensions of 96x102x108 mm, making it suitable for integration in automation systems. Typical applications include ensuring safety through voltage conversion in various industrial and automation environments.
Type Safety transformer
Primary Voltages 1 x 230 V, 400 V
Secondary Voltages 1 x 24 V AC
Power Rating 250VA
Height 102mm
Length 108mm
Width 96mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 108 x 96 x 102 mm
Frequency 50 - 60Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards Complies with EN 61558 · Contact protection as per EN 60529

Reviews

Be the first to submit a review

Trustpilot