Murrelektronik 6686307 Transformer 230V/400V 400VA Key Hole Suspension

MPN
6686307
EAN-13
4048879066235
Order Code
05-4954
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £79.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik's control transformer, model 6686307, is an isolation transformer with a power rating of 400 VA that operates at 230 V to 400 V AC. It has dimensions of 120 x 104.2 x 122.4 mm and is commonly used in automation and safety applications to ensure electrical isolation and enhance operational stability. This transformer is ideal for applications requiring secure voltage transformation and control in various industrial settings.
Type Control transformer
Primary Voltages 1 x 230 V, 400 V
Secondary Voltages 1 x 230 V AC
Power Rating 400VA
Height 104.2mm
Length 122.4mm
Width 120mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 122.4 x 120 x 104.2 mm
Frequency 50 - 60Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards Complies with EN 61558 · Contact protection as per EN 60529

Reviews

Be the first to submit a review

Trustpilot