Murrelektronik 6652520 Optocoupler 48V DC Max Switching 1pc

Image Representative of Range

Murrelektronik 6652520 Optocoupler 48V DC Max Switching 1pc

MPN
6652520
EAN-13
4048879021746
Order Code
05-4952
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £44.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Murrelektronik Optocoupler 6652520 is a solid state relay designed for switching voltages up to 48 V DC. Featuring zero crossing technology, it ensures smooth and efficient operation in electronic applications. This product is well-suited for semiconductor switch applications, offering reliable performance in industrial automation and control systems.
Type Optocoupler
Input Voltage 53V DC
Contact Configuration Opto Output
Switching Current 48V DC
Switching Voltage 48VDC
Width 6.2mm
Height 78mm
Connection Spring-loaded terminal
Control voltage (min.) 10V DC
Depth 70mm
Input Current 10mA
Max. output current 10A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 5V DC

Reviews

Be the first to submit a review

Trustpilot