Murrelektronik 6652519 Optocoupler Max Switching Voltage 48V DC

Image Representative of Range

Murrelektronik 6652519 Optocoupler Max Switching Voltage 48V DC

MPN
6652519
EAN-13
4048879021753
Order Code
05-5176
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik Optocoupler 6652519 is a solid state relay capable of handling a maximum switching voltage of 48 V DC. This electronic relay features zero crossing switching, making it suitable for reducing electrical noise in various industrial applications. Typical uses include control systems where reliable and efficient semiconductor switching is required.
Type Optocoupler
Input Voltage 53V DC
Contact Configuration Opto Output
Switching Current 48V DC
Switching Voltage 48VDC
Width 6.2mm
Height 78mm
Connection Spring-loaded terminal
Control voltage (min.) 10V DC
Depth 70mm
Input Current 10mA
Max. output current 6A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 5V DC

Reviews

Be the first to submit a review

Trustpilot