Murrelektronik 6652515 Optocoupler 48V DC for Reliable Switching

Image Representative of Range

Murrelektronik 6652515 Optocoupler 48V DC for Reliable Switching

MPN
6652515
EAN-13
4048879021760
Order Code
05-4951
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £18.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 19/07/2026

The Murrelektronik Optocoupler 6652515 is a solid state relay capable of handling a maximum switching voltage of 48 V DC. This semiconductor switch features zero crossing for efficient and reliable switching. Typical applications include industrial automation and control systems.
Type Optocoupler
Input Voltage 30V DC
Contact Configuration Opto Output
Switching Current 48V DC
Switching Voltage 48VDC
Width 6.2mm
Height 78mm
Connection Spring-loaded terminal
Control voltage (min.) 11V DC
Depth 70mm
Input Current 6mA
Max. output current 1A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 3V DC

Reviews

Be the first to submit a review

Trustpilot