Murrelektronik 6652510 Optocoupler 48V DC 1pc Sensors & IO Modules

Image Representative of Range

Murrelektronik 6652510 Optocoupler 48V DC 1pc Sensors & IO Modules

MPN
6652510
EAN-13
4048879021807
Order Code
05-5173
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £33.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 19/07/2026

The Murrelektronik 6652510 optocoupler is a solid state relay that supports a maximum switching voltage of 48 V DC. This electronic relay incorporates a zero crossing switch, providing efficient operation for sensitive applications. It is commonly used in industrial automation where reliable semiconductor switching is essential.
Type Optocoupler
Input Voltage 53V DC
Contact Configuration Opto Output
Switching Current 48V DC
Switching Voltage 48VDC
Width 6.2mm
Height 91mm
Connection Spring-loaded terminal
Control voltage (min.) 10V DC
Depth 70mm
Input Current 6mA
Max. output current 0.5A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 5V DC

Reviews

Be the first to submit a review

Trustpilot