Murrelektronik 6652500 Optocoupler Max 48V DC Switching Voltage

Image Representative of Range

Murrelektronik 6652500 Optocoupler Max 48V DC Switching Voltage

MPN
6652500
EAN-13
4048879021883
Order Code
05-4948
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £21.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Murrelektronik optocoupler 6652500 is a semiconductor switch designed for applications requiring a maximum switching voltage of 48 V DC. This solid-state relay, featuring zero crossing functionality, is ideal for safely controlling load circuits with minimal electrical noise. Murrelektronik's reliable optocouplers are commonly used in industrial automation and control systems.
Type Optocoupler
Input Voltage 53V DC
Contact Configuration Opto Output
Switching Current 48V DC
Switching Voltage 48VDC
Width 6.2mm
Height 78mm
Connection Spring-loaded terminal
Control voltage (min.) 10V DC
Depth 70mm
Input Current 6mA
Max. output current 0.5A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 5V DC

Reviews

Be the first to submit a review

Trustpilot