Murrelektronik 56501 Bus Node Accessory 1pc Reliable Connectivity

Image Representative of Range

Murrelektronik 56501 Bus Node Accessory 1pc Reliable Connectivity

MPN
56501
EAN-13
4048879048736
Order Code
05-4927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £502.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Murrelektronik's 56501 accessory is a bus node designed for seamless integration in automation systems. It is ideal for efficient communication and data exchange between devices. This accessory is commonly used in industrial and manufacturing applications.
Length 0.5m
Type Accessories
Connection Screws
Height 151mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature 0°C
Number of Cores 5
Number of pins 5
Status indicator LED
Width 50mm

Reviews

Be the first to submit a review

Trustpilot