Murrelektronik Current Sensors Accessories 615250

The Murrelektronik bus node accessories are designed to provide reliable, efficient, and high-quality connectivity in various applications.
Description Image Product Buy Pricing (Ex VAT) Length Case Material Connection Colour Height Connector cross section (max.) IP Rating Connector cross section (min.) Maximum Temperature Connector type (distribution boxes) Min. temperature Number of Cores Number of pins Status indicator Number of splitters Width Total current (direct supply) Total no. of pins Trunk line Type
Murrelektronik 56501 Bus Node Accessory 1pc Reliable Connectivity
Murrelektronik 56501 Bus Node Accessory 1pc Reliable Connectivity
Standard range
Order code: 05-4927
MPN: 56501

Despatched within 4 working days - 1 in stock
1+ £502.50
Price per unit Ex VAT
0.5m Screws 151mm IP67 +55°C 0°C 5 5 LED 50mm Accessories
Murrelektronik 56521 Bus Node Accessory 1pc for Efficient Connectivity
Murrelektronik 56521 Bus Node Accessory 1pc for Efficient Connectivity
Extended range
Order code: 05-4928
MPN: 56521

Back order - 6 availableBack-order availability date - 14/09/2026
1+ £470.68
Price per unit Ex VAT
0.40m Screws 151mm IP67 +55°C 0°C 5 5 LED 62mm Accessories
Murrelektronik 56526 Bus Node Accessories 1pc High-Quality Connector
Murrelektronik 56526 Bus Node Accessories 1pc High-Quality Connector
Standard range
Order code: 05-4929
MPN: 56526

Despatched within 4 working days - 2 in stock
1+ £470.83
Price per unit Ex VAT
0.40m Screws 151mm IP67 +55°C 0°C 5 5 LED 62mm Accessories
Murrelektronik 8000-84949-0000000 M8 Splitter Connector Cap 1pc
Murrelektronik 8000-84949-0000000 M8 Splitter Connector Cap 1pc
Extended range
Order code: 05-5091
MPN: 8000-84949-0000000

Back order - 6 availableBack-order availability date - 14/09/2026
1+ £18.69
10+ £17.33
100+ £16.92
Price per unit Ex VAT
Plastic Black 1.5mm² 1.5mm² +80°C Spring-loaded terminal -20°C 12 10-way 8A 12 No Accessories

Trustpilot