Murrelektronik 52511 MIRO Optocoupler 48V DC 12mm Screw Terminal 1pc

MPN
52511
EAN-13
4048879026857
Order Code
05-4910
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Murrelektronik Optocoupler 52511 is a solid state relay designed for switching applications with a maximum voltage of 48 V DC. Featuring zero crossing switching, it provides efficient and reliable performance in electronic circuits. Typical applications include industrial automation and controlling electrical loads.
Type 52511
Input Voltage 30V DC
Contact Configuration Opto Output
Switching Current 48V DC
Switching Voltage 48VDC
Width 6.2mm
Height 91mm
Connection Screw terminal
Control voltage (min.) 15V DC
Depth 70mm
Input Current 0.10mA
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 5V DC

Reviews

Be the first to submit a review

Trustpilot