Murrelektronik 52503 Optocoupler 35V DC 1pc Reliable Performance

Image Representative of Range

Murrelektronik 52503 Optocoupler 35V DC 1pc Reliable Performance

MPN
52503
EAN-13
4048879026918
Order Code
05-4909
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £44.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 19/07/2026

The Murrelektronik Optocoupler 52503 is a solid state relay designed for switching applications with a maximum switching voltage of 35 V DC. This semiconductor switch, featuring zero crossing functionality, ensures efficient performance and longevity in electronic systems. Typically used in automation and control systems, it is ideal for precise and reliable switching tasks.
Type Optocoupler
Input Voltage 48V DC
Contact Configuration Opto Output
Switching Current 35V DC
Switching Voltage 35VDC
Width 6.2mm
Height 91mm
Connection Screw terminal
Control voltage (min.) 10V DC
Depth 70mm
Input Current 6mA
Max. output current 2A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 10V DC

Reviews

Be the first to submit a review

Trustpilot