Murrelektronik 52502 Optocoupler Switching Voltage Max 48V DC 1pc

Image Representative of Range

Murrelektronik 52502 Optocoupler Switching Voltage Max 48V DC 1pc

MPN
52502
EAN-13
4048879026925
Order Code
05-4908
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £36.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 19/07/2026

The Murrelektronik Optocoupler 52502 is a solid state relay capable of switching a maximum voltage of 48 V DC. It features zero crossing technology, making it ideal for applications needing precise control. This electronic relay is typically used in industrial automation and signal processing systems.
Type Optocoupler
Input Voltage 5.5V DC
Contact Configuration Opto Output
Switching Current 48V DC
Switching Voltage 48VDC
Width 6.2mm
Height 78mm
Connection Screw terminal
Control voltage (min.) 4V DC
Depth 70mm
Input Current 6mA
Max. output current 2A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 5V DC

Reviews

Be the first to submit a review

Trustpilot