Murrelektronik 50040 Optocoupler 53V DC Max Switching Voltage 1pc

Image Representative of Range

Murrelektronik 50040 Optocoupler 53V DC Max Switching Voltage 1pc

MPN
50040
EAN-13
4048879028059
Order Code
05-5155
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £27.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Murrelektronik Optocoupler 50040 is a solid-state relay capable of switching up to 53 V DC. It features zero crossing switch technology, ensuring efficient and noise-free operation. This optocoupler is commonly used in industrial automation and signal isolation applications.
Type Optocoupler
Input Voltage 53V DC
Contact Configuration Opto Output
Switching Current 53V DC
Switching Voltage 53V DC
Width 12mm
Height 56mm
Control voltage (min.) 10V DC
Depth 64mm
Max. output current 1.2A
Maximum Temperature +60°C
Min. temperature -20°C
Switching voltage (min.) 4.5V DC

Reviews

Be the first to submit a review

Trustpilot