Murr Elektronik 9000-41042-0100400 MICO 2.4 Electronic Auxiliary Circuit

MPN
9000-41042-0100400
EAN-13
4048879064828
Order Code
63-0435
  • Free UK shipping available
  • Quickly find another product in this range by Output Current:

    4A 6A 10A
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £81.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murr Elektronik 9000-41042-0100400 is a MICO Classic DIN Rail 2-Channel Electronic Auxiliary Circuit Switch. This multichannel, electronic control switch is used for monitoring the current in secondary control circuits that are powered by switch mode power supply units. The module has been optimised for the use on the load side of switch mode power supply units and offers a selective short-circuit and overload protection for each load channel used.

If there is a failure in one of the connected load circuits/loads, the affected channel is electronically switched off according to the power-down characteristics, when the selected current load is exceeded. This ensures that the other loads connected to the power supply can function without any problem.


  • Current adjustment: 1A, 2A, 3A, 4A
  • Connection: Spring clamp terminals
  • Mounting method: DIN-rail mountable
  • Eliminates the risk of fire and damage caused by over currents
  • Stores the operating status of individual channels, even after a power reset
  • Saves space: up to 30% in the control cabinet
  • Saves installation and maintenance time: All wire terminals use cage clamps
  • Remote start with 24V DC signal
  • Manually switch on each channel for start-up and shut-down
  • LED status indication for each channel
  • Proven bridge concept connects several MICOs
  • Visual warning notice when 90% of the load current set is reached
  • Potential-free alarm output
  • Supplied in 4A current adjustment
  • Manufacturer's part: Murr Elektronik 9000-41042-0100400
Type Load monitor
Voltage Rating - AC 400V AC
Voltage Rating - DC 24V DC
Colour Black
Input Voltage 30V
IP Rating IP20
Maximum Temperature +55°C
Min. temperature 0°C
Number of Outputs 2
Output Current 4A
Output Voltage 24V

Reviews

Be the first to submit a review

Trustpilot