The Murr Elektronik 85434 is an Emparro DIN Rail Switch Mode Power Supply Unit for a Regulated Power Supply. The Emparro is a highly innovative power supply unit with maximum efficiency and minimum power loss. The combination of the Power Boost function with a power limiter output allows large loads to be started easily.
The Emparro's output voltage is controlled with a constant current. It is limited to 100% of the nominal current (or to 150% in Power boost mode). This power limiter function protects the power supply unit reliably from damage caused by overloads and is an important aid when starting up.
The 85434 has an output voltage of 12V, making it ideal for many different applications. The metal housing ensures optimum EMC characteristics. The unit works reliably because of a wide optimal temperature range from -25°C to +60°C and continuous high-performance without derating.
- Output voltage: 12V DC
- Output current: 10A
- Efficiency up to 95%
- 150% Power Boost for at least 4 seconds
- Metal housing with optimum
- EMC characteristics
- No derating from -25°C to +60°C
- High mains failure bridging time
- Integrated device protection
- Push-in terminals
- Alarm contact
- Long lifetime
- Low power loss
- Manufacturer's part: Murr Elektronik 85434
| Type |
Rail mounted PSU (DIN) |
| Nominal value output current 1 |
10A |
| Number of Outputs |
1 |
| Power Rating |
120W |
| 1st secondary output voltage |
12V |
| 2nd secondary output voltage |
12V |
| 3rd secondary output voltage |
12V |
| Input Voltage |
85 - 265 ACV |
| Max. output current 1 |
10A |
| Max. output current 2 |
10A |
| Max. output current 3 |
10A |
| Maximum Temperature |
60°C |
| Min. temperature |
-25°C |
| Nominal value output voltage 1 |
12V |
| Output voltage stabilized |
12V |
| Rated supply voltage AC 60 Hz |
12V |
| Rated supply voltage DC |
12V |
| Voltage type (supply voltage) |
12V |