Murr Elektronik 7000-29521-0000000 SVS Valve Plug 3 Pins BlaC.K/Transparent

MPN
7000-29521-0000000
EAN-13
4048879187374
Order Code
12-5082
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £14.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Murrelektronik 7000-29521-0000000 SVS connector is a square, black and transparent component with three pins. This reliable connector is often used in automation systems and industrial machinery. Murrelektronik's design ensures secure and efficient connectivity for robust applications.
Type Square connector
Circuit layout description incl. yellow LED
Contamination level 3
Display LED
IP Rating IP65 when connected and locked (60529), with screws
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 A standard
Misc Attribute 2 SVS
Misc Attribute 3 A
Nominal Power 1A
Number of Pins 3
Pins 3
Screw connection M16 x 1.5 x 1.5 mm
Temperature Range -20 - +60°C
Total no. of pins 3
Weight 34g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot