Murr Electronik 7000-29121-0000000 Valve Plug 3-Pin BlaC.K Transparent

MPN
7000-29121-0000000
EAN-13
4048879187596
Order Code
12-5076
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Murrelektronik connector, model 7000-29121-0000000 SVS, features a black and transparent design with three pins. This square connector is robustly built for secure electrical connections. It is typically used in industrial applications for reliable connectivity solutions.
Type Square connector
Coil Voltage 230 V AC/DCV
Circuit layout description incl. yellow LED
Contamination level 3
Display LED
Display (details) LED and RC
IP Rating IP65 when connected and locked (60529), with screws
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 A standard
Misc Attribute 2 SVS
Misc Attribute 3 A
Nominal Power 1A
Number of Pins 3
Pins 3
Screw connection M16 x 1.5 x 1.5 mm
Temperature Range -20 - +60°C
Total no. of pins 3
Weight 40g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot