Murr Electronik 7000-11021-6260500 MSUD Valve Plug 3 Pins BlaC.K

MPN
7000-11021-6260500
EAN-13
4048879221429
Order Code
12-5065
Country of Origin
Czech Republic
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £14.85 £14.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Murrelektronik's 7000-11021-6260500 MSUD is a robust connector featuring a square design with moulded lead. This black, three-pin connector is ideal for industrial automation applications due to its reliable performance and durability. It is frequently used in environments requiring secure and stable electrical connections.
Type Square connector + molded lead
Coil Voltage 24 V AC/DCV
Cable cross section 3x 0.75mm²
Cable Length 5.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Connector Type Plug, right angle
Contamination level 3
Display LED
Display (details) LED yellow & protective circuit
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 1 BI industry standard
Misc Attribute 2 BI standard
Misc Attribute 3 MSUD
Nominal Power 4A
Number of pins 3
Pins 3
Total no. of pins 3
Weight 290g

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot