Multicore LOCTITE 289155 X39 60EN 2C Solder Wire 0.7mm 0.5kg

MPN
289155
Brand
Multicore
Order Code
85-6345
Country of Origin
Malaysia
  • RoHS Non Compliant

No longer stocked


Multicore LOCTITE MC050 is a low fuming, no clean, 60/40 tin/lead solder with X39 flux cores.

It has been specially formulated to have a very low flux contact and is designed for use in no clean wave and reflow soldering environments. Given the very low residues when soldering, it may also be used for repair work following any cleaning processes meeting the requirements of Bellcore and IPC class 3.

The solder is completely halide free and low spitting in use. Melting temperature is 188°C, with a recommended bit temperature of 308°C.


  • 22SWG, 0.7mm
  • Leaves turbid residue
  • Aggressive
  • Acts marginally better on copper than X38
  • Wets brass very effectively
  • Supplied on 500g reels
  • Multicore LOCTITE type MC050
Flux Type X39
Leaded / Lead-Free Leaded
Melting Temperature 188°C
Solder Alloy Sn60Pb40
Type Wire
Weight 500g
Wire Diameter 0.7mm
Wire Gauge (SWG) 22

Trustpilot