Müller-Licht 27700066 WL1 Work light rechargeable LED 6W 200lm 1 power pack |
16-9608
|
|
Back order - 22 availableBack-order availability date - 03/12/2026
|
1+ £9.78
Price per unit Ex VAT
|
|
(L x W x H) 45 x 30 x 163 mm |
163mm |
45mm |
200lm |
1 |
6W |
rechargeable |
Li-ion |
124g |
30mm |
Incl. battery |
6500 |
LED (monochrome) |
6500K |
3.7 |
Work light |
IP20 |
Müller-Licht 27700067 WL2 LED Work light Rechargeable 8W 250lm 1 power pack |
16-9609
|
|
Back order - 3 availableBack-order availability date - 03/12/2026
|
1+ £18.82
Price per unit Ex VAT
|
|
(L x W x H) 40 x 30 x 165 mm |
165mm |
40mm |
250lm |
1 |
8W |
rechargeable |
Li-ion |
|
30mm |
Incl. battery |
6500 |
LED (monochrome) |
6500K |
3.7 |
Work light |
IP20 |
Müller-Licht 27700068 WL3 LED Work light rechargeable 8W 350lm 1 power pack |
16-9610
|
|
Back order - 7 availableBack-order availability date - 03/12/2026
|
1+ £11.51
Price per unit Ex VAT
|
Daylight white |
(L x W x H) 50 x 50 x 130 mm |
130mm |
50mm |
350lm |
1 |
8W |
rechargeable |
Li-ion |
112g |
50mm |
Incl. battery |
6500 |
LED (monochrome) |
6500K |
3.7 |
Work light |
IP20 |
Müller-Licht 27700069 LED Work Light 3W 120lm Battery-Powered Inspection Light |
16-9611
|
|
|
1+ £6.00
Price per unit Ex VAT
|
|
(L x W x H) 70 x 35 x 70 mm |
70mm |
70mm |
120lm |
|
3W |
battery-powered |
Alkali-manganese |
88g |
35mm |
|
6500 |
LED (monochrome) |
6500K |
3.7 |
Work light |
IP20 |
Müller-Licht 27700070 WL5 LED Work light battery-powered 4W 180lm Inspection |
16-9612
|
|
Despatched within 4 working days - 2 in stock
|
1+ £9.74
Price per unit Ex VAT
|
|
(L x W x H) 30 x 21 x 172 mm |
172mm |
30mm |
180lm |
|
4W |
battery-powered |
Alkali-manganese |
87g |
21mm |
|
6500 |
LED (monochrome) |
6500K |
3.7 |
Work light |
IP20 |
Müller-Licht 27700071 WL6 LED Work light Monochrome Battery 3W 200lm |
16-9613
|
|
Despatched within 4 working days - 10 in stock
|
1+ £7.52
| 1+ |
£7.52 |
| 10+ |
£7.03 |
| 50+ |
£6.88 |
Price per unit Ex VAT
|
|
(L x W x H) 78 x 62 x 225 mm |
225mm |
78mm |
200lm |
|
3W |
battery-powered |
Alkali-manganese |
176g |
62mm |
|
6500 |
LED (monochrome) |
6500K |
3.7 |
Work light |
IP20 |
Müller-Licht 27700072 LED Work light Monochrome Battery-powered 250 lm 4 W |
16-9614
|
|
Available to back orderBack order, lead time 10 days
|
1+ £9.03
Price per unit Ex VAT
|
|
(L x W x H) 55 x 24 x 150 mm |
150mm |
55mm |
250lm |
|
4W |
battery-powered |
Alkali-manganese |
213g |
24mm |
|
6500 |
LED (monochrome) |
6500K |
3.7 |
Work light |
IP20 |