Müller-Licht 27700072 LED Work light Monochrome Battery-powered 250 lm 4 W

MPN
27700072
EAN-13
4018412696502
Order Code
16-9614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £10.62 £9.03
10+ £8.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Müller-Licht 27700072, designated as the WL7 LED work light, is a monochrome, battery-powered inspection device designed to deliver consistent illumination in professional settings. Featuring a power rating of 4 watts and a luminous flux of 250 lumens, this unit ensures adequate lighting for detailed inspection and maintenance tasks. It is particularly suited for environments where direct power sources are unavailable, providing portability and ease of use in automotive repair shops, construction sites, and electrical maintenance applications. Its robust construction makes it an ideal choice for engineers requiring dependable lighting solutions for precision tasks. The work light's efficient LED technology guarantees long operational life and energy conservation, which are critical in reducing maintenance intervals.
Type 6500
Bulb Type LED (monochrome)
Colour Temperature Type 6500K
Dimensions (L x W x H) 55 x 24 x 150 mm
Height 150mm
Length 55mm
Luminous Flux 250lm
Operating Voltage 3.7
Power 4W
Power Supply Type battery-powered
Product Type Work light
Protection Class IP20
Technology Alkali-manganese
Weight 213g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot